
The Phoenix Contact 1959215 is a 10-position through hole connector with a current rating of 12A and a voltage rating of 250V. It features a 5.08mm pitch and is constructed with tin-plated contacts. The connector is not RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 330, packaged on a tape and reel.
Sign in to ask questions about the Phoenix Contact 1959215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1959215 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.17637oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1959215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.