
The Phoenix Contact COMBICON CCA series 11-position through-hole FFC/FPC connector features a 1-level design with 11 positions per level, a 5.08mm pitch, and a voltage rating of 300V. It has a current rating of 12A and is plated with tin. The connector is packaged in tape and reel quantities of 330 and is suitable for use in applications where a UL94 V-0 flammability rating is required.
Phoenix Contact 1959228 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.17637oz |
| RoHS | Compliant |
No datasheet is available for this part.