
This 6-position FFC/FPC connector is designed for through-hole mounting and features a 5.08mm pitch. It has a voltage rating of 300V and a current rating of 10A. The connector is made of tin-plated contacts and has a black housing. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is available in a bulk packaging quantity of 50 pieces.
Sign in to ask questions about the Phoenix Contact 1959244 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1959244 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.101589oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1959244 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.