
This 8-position FFC/FPC connector features a 5.08mm pitch and is rated for 300V and 10A. It has a black housing and is made with tin-plated contacts. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a bulk packaging with 50 pieces per package.
Phoenix Contact 1959260 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.502738oz |
| RoHS | Compliant |
No datasheet is available for this part.