
This Phoenix Contact CCA series connector features 10 positions per level, with a total of 10 positions, and is rated for 10A and 250V. It has a 5.08mm pitch and is designed for through hole mount. The connector is made of black housing with tin plating and is UL94 V-0 flammability rated. It is available in a package quantity of 50 and is RoHS compliant.
Phoenix Contact 1959286 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.502738oz |
| RoHS | Compliant |
No datasheet is available for this part.