
The Phoenix Contact CCA series connector is a 12-position FFC/FPC connector with a 5.08mm pitch. It has a current rating of 12A and a voltage rating of 250V. The connector is made of tin-plated contacts and has a black housing. It is RoHS compliant and available in a bulk packaging quantity of 50. The connector is suitable for use in applications where high current and voltage are required, such as in industrial control systems.
Phoenix Contact 1959309 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.502738oz |
| RoHS | Compliant |
No datasheet is available for this part.
