The Phoenix Contact 1959338 is an 8-position ZIF connector with a 5.08mm pitch, rated for 300V and 10A. It features a through hole mount and is available in a package quantity of 330. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is part of the COMBICON CCA series and has a tin-plated contact surface.
Sign in to ask questions about the Phoenix Contact 1959338 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1959338 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.643834oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1959338 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.