
This 8-position FFC/FPC connector features a 5.08mm pitch and is designed for through-hole mounting. It has a current rating of 12A and a voltage rating of 250V. The connector is made from tin-plated contacts and has a black housing with a UL94 V-0 flammability rating. It is RoHS compliant and available in a 50-pack bulk packaging.
Sign in to ask questions about the Phoenix Contact 1959406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1959406 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.538012oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1959406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.