
The Phoenix Contact COMBICON CCA series FFC/FPC connector is a 1-level, 8-position component with a pitch of 5.08mm. It has a current rating of 12A and a voltage rating of 250V. The connector is available in a tape and reel packaging with 330 pieces per package. It is not RoHS compliant and has a flammability rating of UL94 V-0. The connector is suitable for through-hole mounting and has a termination of solder.
Sign in to ask questions about the Phoenix Contact 1959613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1959613 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.679108oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1959613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
