
This Phoenix Contact COMBICON CCA series connector features a 9-position, 1-level design with a 5.08mm pitch and a current rating of 10A. It is available in a tape and reel packaging with 330 pieces per package. The connector has a black color and tin contact plating. It is not RoHS compliant and has a UL94 V-0 flammability rating. The connector is suitable for through-hole mounting and has a weight of 5.679108 ounces.
Sign in to ask questions about the Phoenix Contact 1959626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1959626 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.679108oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1959626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.