
This 12-position vertical FFC/FPC connector features a 0.2inch pitch and is rated for 10A current and 300V voltage. It is available in a bulk packaging quantity of 50 units. The connector has a tin contact plating and is terminated with solder. It is not RoHS compliant.
Phoenix Contact 1959723 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | COMBICON CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.60856oz |
| RoHS | Not Compliant |
No datasheet is available for this part.