
This 7-position FFC/FPC connector features a 5.08mm pitch and is rated for 300V and 10A. It has a vertical orientation and is available in a tape and reel packaging with 140 pieces per package. The connector is made of tin-plated material and has a UL94 V-0 flammability rating. It is not RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1960204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1960204 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.714382oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1960204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
