
The Phoenix Contact 1960220 is a 9-position vertical FFC/FPC connector with a 5.08mm pitch. It has a current rating of 12A and a voltage rating of 250V. The connector is available in a tape and reel packaging format with 140 pieces per reel. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Phoenix Contact 1960220 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.714382oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1960220 to view detailed technical specifications.
No datasheet is available for this part.