This Phoenix Contact COMBICON CCVA series connector features a vertical orientation, 9 positions per level, and a current rating of 10A. It has a voltage rating of 300V and is suitable for use in applications with a flammability rating of UL94 V-0. The connector is available in tape and reel packaging with 140 pieces per package and has a pitch of 5.08mm.
Sign in to ask questions about the Phoenix Contact 1960372 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1960372 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Series | COMBICON CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.749656oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1960372 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.