This Phoenix Contact connector features 11 positions per level, with a total of 11 levels, and a pitch of 5.08mm. It is rated for a maximum current of 10A and a maximum voltage of 300V. The connector is designed for through hole mounting and has a termination of solder. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Phoenix Contact 1960398 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.749656oz |
| RoHS | Not Compliant |
No datasheet is available for this part.