
This Phoenix Contact COMBICON CCVA connector features a vertical orientation, 10 positions per level, and a pitch of 5.08mm. It has a current rating of 12A and a voltage rating of 250V. The connector is available in a bulk packaging quantity of 50 and is not RoHS compliant. It has a weight of 5.60856oz and a flammability rating of UL94 V-0.
Sign in to ask questions about the Phoenix Contact 1960453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1960453 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.60856oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1960453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.