
The Phoenix Contact 1960479 is a 12-position vertical FFC/FPC connector with a 5.08mm pitch, rated for 300V and 10A. It features a tin-plated contact and is available in a bulk packaging quantity of 50. The connector is not RoHS compliant and has a flammability rating of UL94 V-0. It is designed for through-hole mounting and has a vertical orientation.
Sign in to ask questions about the Phoenix Contact 1960479 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1960479 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1960479 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.