
This 14-position 2-level shrouded header features a current rating of 4A and a voltage rating of 80V. It is designed for through-hole mounting and has a black housing color. The header is made from a material with a UL94 V-0 flammability rating and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1961193 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Housing Color | Black |
| Length | 17.5mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | MICRO-COMBICON MCD |
| Termination | Solder |
| Voltage Rating | 80V |
| Weight | 0.224695oz |
| RoHS | Compliant |
No datasheet is available for this part.