The COMBICON MCV series FFC/FPC connector is a single-level, 8-position connector with a vertical orientation. It is rated for 300V and 8A of current. The connector is available in bulk packaging and is RoHS compliant. It features a flammability rating of UL94 V-0 and is suitable for through-hole mounting.
Phoenix Contact 1961588 technical specifications.
| Color | Black |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.