
The Phoenix Contact 1962037 is a 2-position, 2-level through hole header with a pitch of 0.2inch. It is available in a 50-pack bulk packaging and features a tin-plated contact. The header is rated for 250V and 12A and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and high-current connection is required.
Phoenix Contact 1962037 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.079014oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1962037 to view detailed technical specifications.
No datasheet is available for this part.