
This 24-position 2-level through-hole header is designed for high-current applications, with a current rating of 8A and a voltage rating of 300V. The header is constructed from tin material with a tin plating, and is compliant with lead-free standards. It is available in a bulk packaging quantity of 50 units. The header has a height of 26.2mm, a length of 21.9mm, and a width of 47.11mm, with a pitch of 0.15inch. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1962670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 26.2mm |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 47.11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1962670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.