
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with ZIF/LIF termination. Features 10 positions across 2 rows with a 5.08mm pitch. Rated for 320V maximum supply voltage and 12A maximum current. Straight cable mount orientation with screwless termination. Constructed with tin-plated contacts and a polyamide housing, this green connector is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1962723 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60.92mm |
| Material | Tin, Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON TFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.044177oz |
| Width | 35.52mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1962723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
