
This 3-position shrouded header features a 2.5mm pitch and is rated for 125V and 4A. It is available in a bulk packaging quantity of 50 units. The header is made of black plastic with a tin-plated contact and has a UL94 V-0 flammability rating. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1963544 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.716095oz |
| RoHS | Compliant |
