
Vertical shrouded header with 4 positions and a 2.5mm pitch, designed for board-to-board applications. Features tin-plated tin contacts, a black housing, and a UL94 V-0 flammability rating. Rated for 4A current and 32V voltage, with a solder termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Housing Color | Black |
| Length | 11.9mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.716095oz |
| Width | 13.6mm |
| RoHS | Compliant |
