
9-position, right-angle, through-hole header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 2.5mm pitch and tin-plated contacts, rated for 4A current and 32V voltage. The black, UL94 V-0 rated housing ensures durability and safety. This ZIF & LIF connector is designed for solder termination and is supplied on tape and reel.
Phoenix Contact 1963719 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 24.4mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.751369oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1963719 to view detailed technical specifications.
No datasheet is available for this part.