
This 7-position terminal block features a vertical orientation and is rated for 125V and 4A. It is constructed with tin-plated contacts and has a black housing. The terminal block is packaged in tape and reel quantities and is compliant with RoHS regulations. It is suitable for use in applications where a high level of reliability and safety is required, such as in industrial control systems.
Sign in to ask questions about the Phoenix Contact 1963803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1963803 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 220 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | MICRO-COMBICON MC |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.786643oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1963803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.