TERM BLOCK HDR 4POS VERT 5MM
Sign in to ask questions about the Phoenix Contact 1965814 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1965814 technical specifications.
| Color | Cream |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.062788oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1965814 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.