PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 3, pitch 5 mm, color gray,contact surface Tin, mounting Wave soldering
Phoenix Contact 1965827 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTBW |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.048678oz |
| RoHS | Compliant |
No datasheet is available for this part.