2-position, 1-row terminal block featuring screwless spring cage termination. Rated for 8A and 160V, it accepts wire gauges from 16AWG to 24AWG. This green, general-purpose terminal block has a 3.5mm pitch and is designed for panel mounting. Approvals include VDE, cULus, CB, and EAC, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1966091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1966091 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.139383oz |
| Width | 22.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1966091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.