
Pluggable terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features 3 positions with screwless termination and a 0.138-inch pitch. Rated for 8A and 160V, with tin-plated contacts and a UL94 V-0 flammability rating. Housing is green, with a free-hanging mount and a compact 7.8mm height. Approvals include VDE, cULus, CB, and EAC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1966101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 7.8mm |
| Housing Color | Green |
| Length | 22.9mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.139383oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1966101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
