5-position, single-level terminal block featuring screwless spring cage termination. Rated for 8A and 160V, it accepts wire gauges from 16AWG to 24AWG. The green housing, constructed from UL94 V-0 rated material, measures 27.8mm wide, 7.8mm high, and 22.9mm long with a 3.5mm pitch. Approvals include VDE, cULus, CB, and EAC, with tin-plated contacts and lead-free, RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 7.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.139383oz |
| Width | 27.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |