
9-position, 1-level terminal block featuring screwless spring cage termination. This female connector offers a 3.5mm pitch and a 160V voltage rating, with a current carrying capacity of 8A. Constructed with tin-plated contacts and a green polyamide housing, it meets UL94 V-0 flammability standards and supports wire gauges from 16AWG to 24AWG. Designed for panel mounting, this RoHS compliant component is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1966169 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 22.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.139383oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1966169 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.