
12-position, 1-level terminal block with 3.5mm pitch, featuring screwless spring cage termination. Rated for 8A and 160V, this female connector has a tin contact material and plating. Constructed from polyamide and tin, it offers a green housing and is UL94 V-0 flammability rated. Designed for panel mounting, it accepts wire gauges from 16AWG to 24AWG.
Phoenix Contact 1966198 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Length | 7.8mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.139383oz |
| Width | 52.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1966198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
