
This 7-position terminal block from Phoenix Contact features a current rating of 8A and a voltage rating of 160V. It has a black housing and is designed for free hanging applications. The block is part of the COMBICON FMC series and is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
