
Two-position, right-angle terminal block for cable mounting. Features a 10.16mm pitch and screw termination, rated for 76A and 600V. Silver-plated copper contacts ensure reliable conductivity. Constructed with green polyamide housing and UL94 V-0 rated insulation for enhanced safety. Suitable for wire gauges from 6AWG to 20AWG.
Phoenix Contact 1967375 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Depth | 27.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 27.8mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.667736oz |
| Width | 41.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1967375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.