
8-position, 1-level female terminal block with 10.16mm pitch, designed for cable mounting. Features screw termination and a 76A current rating, with a maximum wire gauge of 6AWG and a minimum of 20AWG. Offers 600V voltage rating and 1kV dielectric strength. Constructed with silver contacts and polyamide housing, it boasts UL94 V-0 flammability and is lead-free and RoHS compliant.
Phoenix Contact 1967430 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.540078oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
No datasheet is available for this part.