
6-position, single-level terminal block with 10.16mm pitch. Features screw termination, female gender, and silver contact material with silver plating. Rated for 76A current and 1kV voltage, with a maximum continuous current of 55A. Housing is green polyamide with UL94 V-0 flammability rating. Panel mount design with a free-hanging configuration.
Sign in to ask questions about the Phoenix Contact 1967498 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1967498 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 41.5mm |
| Housing Color | Green |
| Length | 27.8mm |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.015201oz |
| Width | 78.72mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1967498 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.