The FKCVR terminal block is a single row device with a height of 16.8mm and a width of 26.6mm. It features a black housing color and is made of tin contact material with a tin plating. The terminal block is 15.1mm in length and has one row of contacts. It is part of the FKCVR series from Phoenix Contact.
Phoenix Contact 1968196 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Height | 16.8mm |
| Housing Color | Black |
| Length | 15.1mm |
| Number of Rows | 1 |
| Series | FKCVR |
| Width | 26.6mm |
| RoHS | Compliant |
No datasheet is available for this part.