This 5-position terminal block features a current rating of 12A and a voltage rating of 250V. It has a wire gauge range of 30AWG to 12AWG and is plated with tin. The terminal block is colored green and has a free hanging mount. It is packaged in bulk quantities of 50 units.
Phoenix Contact 1968510 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON TMSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.
