Socket enclosure - cable MSTBT Total number of pins 4 Phoenix Contact 1969195 Contact spacing: 5 mm 50 pc(s)
Phoenix Contact 1969195 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Height | 18.2mm |
| Length | 15mm |
| Number of Rows | 1 |
| Series | MSTBT |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.