
Socket enclosure - cable SMSTB Total number of pins 4 Phoenix Contact 1969360 Contact spacing: 5 mm 50 pc(s)
Phoenix Contact 1969360 technical specifications.
| Color | Blue |
| Contact Material | Tin |
| Height | 20mm |
| Length | 15.5mm |
| Number of Rows | 1 |
| Series | SMSTB |
| Width | 25.6mm |
| RoHS | Compliant |
No datasheet is available for this part.