
Two-position, right-angle, cable-mount terminal block with 10.16mm pitch. Features screw termination, silver contact plating, and a 76A maximum current rating. Constructed from polyamide and silver, this green terminal block offers a 1kV voltage rating and is UL94 V-0 flammability rated. Suitable for wire gauges from 6AWG to 20AWG.
Sign in to ask questions about the Phoenix Contact 1969373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1969373 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Depth | 41.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 23.36mm |
| Material | Silver, Polyamide |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.673733oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
