3-position, right-angle, cable-mount terminal block with 10.16mm pitch. Features screw termination, silver-plated contacts, and a 76A maximum current rating. Offers a 1kV maximum supply voltage and is UL94 V-0 flammability rated. Housing is green and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1969386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1969386 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.52mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.041287oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.