
5-position, right-angle, free-hanging terminal block with 10.16mm pitch. Features silver contacts with silver plating, rated for 76A maximum current and 1kV voltage. Designed for cable mounting with screw termination, accommodating wire gauges from 6AWG to 20AWG. Housing is green polyamide with UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1969409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1969409 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 44.1mm |
| Housing Color | Green |
| Length | 27.8mm |
| Material | Silver, Polyamide |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.657523oz |
| Width | 53.84mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.