
3-position, right-angle wire-to-board header with a 10.16mm pitch. Features silver contacts with silver plating and a 76A maximum current rating. This component offers a 300V voltage rating and is constructed with a green, UL94 V-0 flammability rated housing. It is designed for through-hole termination and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1969548 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1969548 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 31.28mm |
| Housing Color | Green |
| Length | 17.6mm |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.374257oz |
| Width | 32.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969548 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
