
4-position, 1-row wire-to-board connector with a 10.16mm pitch. Features silver contact material and plating, a 66A current rating, and a 300V voltage rating. This shrouded header has a green housing, UL94 V-0 flammability rating, and right-angle, through-hole solder termination. Designed for board-to-board applications, it offers a 1kV voltage rating and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1969551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1969551 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 32.1mm |
| Housing Color | Green |
| Length | 32.1mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.497716oz |
| Width | 41.44mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.