
This 7-position connector is a member of the COMBICON IPC series from Phoenix Contact. It features a silver-plated contact and a green housing. The connector is rated for 66A current and 300V voltage, with a maximum voltage rating of 1kV. It is available in a bulk packaging quantity of 50 pieces and is RoHS compliant. The connector has a pitch of 0.4inch and is designed for through-hole mounting.
Phoenix Contact 1969580 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.86527oz |
| RoHS | Compliant |
No datasheet is available for this part.