
The COMBICON IPC 2-position through hole header is a 2-position, 2-level header with a pitch of 0.4inch. It has a current rating of 76A and a voltage rating of 1kV. The header is made of silver-plated material and is RoHS compliant. It is available in a bulk packaging with 50 pieces per package. The header is suitable for use in applications with a maximum operating temperature of 85°C.
Phoenix Contact 1969616 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 10.582189oz |
| RoHS | Compliant |
No datasheet is available for this part.