
This 4-position shrouded header features a 0.4inch pitch and is rated for 300V and 76A. It is constructed with silver-plated contacts and has a UL94 V-0 flammability rating. The header is available in a bulk packaging quantity of 50 and is compliant with RoHS regulations. It is designed for through-hole mounting and is part of the COMBICON IPC series.
Sign in to ask questions about the Phoenix Contact 1969632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1969632 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.67726oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.