
This 6-position shrouded header features a 0.4inch pitch and is rated for 300V and 66A. It is available in a bulk packaging quantity of 50 units. The header is made from a material with a UL94 V-0 flammability rating and is RoHS compliant. It is suitable for through-hole mounting and features a silver contact plating.
Phoenix Contact 1969658 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 12.345887oz |
| RoHS | Compliant |
No datasheet is available for this part.